LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22413CA07-13.560M product image
Images for reference only

Suntsu Electronics, Inc. SXT22413CA07-13.560M

Manufacturer
MPN
SXT22413CA07-13.560M
LCSC Part #
C5927716
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 13pF ±25ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22413CA07-13.560M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0123$ 1.01
200+$ 0.4046$ 80.92
500+$ 0.391$ 195.50
1,000+$ 0.3834$ 383.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)120Ω
Frequency13.56MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22413DA07-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0441
SXT22413CB07-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0714
SXT22413CA38-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0183
SXT22413CA27-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.017
SXT22413CA48-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0215
SXT22413CA16-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0139
SXT22413CA17-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0635
SXT22413CC07-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0336
SXT22413DB07-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0548
SXT22413DA27-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0486
SXT22413DA16-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0457
SXT22413DA38-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0517
SXT22413DA17-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0472
SXT22413DA48-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0533
SXT22413DC07-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1159
SXT22413DD07-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0761
SXT22413CB38-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0305
SXT22413CB27-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0274
SXT22413CB48-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.032
SXT22413CB17-13.560MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0746