Suntsu Electronics, Inc. SXT22416BB27-24.576M
| Manufacturer | |
| MPN | SXT22416BB27-24.576M |
| LCSC Part # | C5927689 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±30ppm 16pF 80Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22416BB27-24.576M |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7321 | $ 2.73 |
| 200+ | $ 1.0911 | $ 218.22 |
| 500+ | $ 1.0547 | $ 527.35 |
| 1,000+ | $ 1.0365 | $ 1036.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22416BB17-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6975 | ||
| SXT22416BB16-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6626 | ||
| SXT22416BB38-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7689 | ||
| SXT22416BB48-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22416BB07-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6278 | ||
| SXT22416BA27-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6989 | ||
| SXT22416BA17-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6063 | ||
| SXT22416BA16-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.4537 | ||
| SXT22416BA38-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.5579 | ||
| SXT22416BA07-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.417 | ||
| SXT22416BA48-24.576M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.7174 | ||
| 8Z-24.576MAHI-T | TXC | SMD2520-4P | 0 | $ 1.1638 |

