Suntsu Electronics, Inc. SXT22412FC16-38.400M
| Manufacturer | |
| MPN | SXT22412FC16-38.400M |
| LCSC Part # | C5926877 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412FC16-38.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3775 | $ 1.38 |
| 200+ | $ 0.5501 | $ 110.02 |
| 500+ | $ 0.5319 | $ 265.95 |
| 1,000+ | $ 0.5228 | $ 522.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412FC17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3805 | ||
| SXT22412FD16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3927 | ||
| SXT22412FD17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3942 | ||
| SXT22412FE16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4064 | ||
| SXT22412FE17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4095 | ||
| SXT22412FC27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.382 | ||
| SXT22412FC07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3761 | ||
| SXT22412FC48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4832 | ||
| SXT22412FC38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3851 | ||
| SXT22412FD48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4017 | ||
| SXT22412FD07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3896 | ||
| SXT22412FD38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4962 | ||
| SXT22412FD27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3973 | ||
| 01.X.ME.112HJVF0038400000 | CREC | SMD2520-4P | 0 | $ 0.101 | ||
| SXT22412FE27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4108 | ||
| SXT22412FE38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1412 | ||
| SXT22412FE48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22412FE07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4033 | ||
| SXT22412FB16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2003 | ||
| SXT22412FA16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4143 |

