Suntsu Electronics, Inc. SXT22412ED17-26.000M
| Manufacturer | |
| MPN | SXT22412ED17-26.000M |
| LCSC Part # | C5926700 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±15ppm 12pF 80Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22412ED17-26.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1274 | $ 1.13 |
| 200+ | $ 0.4501 | $ 90.02 |
| 500+ | $ 0.4349 | $ 217.45 |
| 1,000+ | $ 0.4274 | $ 427.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412ED16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1245 | ||
| SXT22412EE17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1396 | ||
| SXT22412EE16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1367 | ||
| SXT22412FD17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.188 | ||
| SXT22412FD16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1866 | ||
| SXT22412ED07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1229 | ||
| SXT22412ED27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1291 | ||
| SXT22412ED38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1306 | ||
| SXT22412ED48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1873 | ||
| SXT22412FE17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2942 | ||
| SXT22412FE16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1987 | ||
| SXT22412EE27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1411 | ||
| SXT22412EE48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1456 | ||
| SXT22412EE38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1427 | ||
| SXT22412EE07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1351 | ||
| SXT22412FD27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1896 | ||
| SXT22412FD38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1926 | ||
| SXT22412FD07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1836 | ||
| SXT22412FD48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1942 | ||
| SXT22412EA17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0912 |

