LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR731JRTTDR910F

Manufacturer
MPN
SR731JRTTDR910F
LCSC Part #
C5925802
Packaging
0603
Customer #
Key Attributes
RES 910mΩ ±1% 200mW 0603
DatasheetKOA SR731JRTTDR910F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance910mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃