LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SS2P2LHM3/84A

Manufacturer
MPN
SS2P2LHM3/84A
LCSC Part #
C5925446
Packaging
DO-220AA(SMP)
Customer #
Key Attributes
1 Independent 20V 500mV@2A 2A DO-220AA(SMP) Single Diodes RoHS
DatasheetVISHAY SS2P2LHM3/84A
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-220AA(SMP)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)20V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)500mV@2A
Reverse Leakage Current (Ir)200uA
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Very low profile - typical height of 1.0mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.