SAMSUNG SPHWHAHDNG25YZV3DC
| Manufacturer | |
| MPN | SPHWHAHDNG25YZV3DC |
| LCSC Part # | C5924289 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3971lm 3000K 80 115° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | SAMSUNG SPHWHAHDNG25YZV3DC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3971lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3971lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0553 | $ 7.06 |
| 250+ | $ 2.8155 | $ 703.88 |
| 500+ | $ 2.7215 | $ 1360.75 |
| 1,000+ | $ 2.6746 | $ 2674.60 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3971lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3971lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

