Isabellenhuette SMK-R000
| Manufacturer | |
| MPN | SMK-R000 |
| LCSC Part # | C5924188 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 0Ω 1206 |
| Datasheet | Isabellenhuette SMK-R000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 1206 | |
| Resistance | 0Ω | |
| Operating Temperature | -65℃~+170℃ | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Resistance | 0Ω | |
| Operating Temperature | -65℃~+170℃ | |
| Tolerance | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5512 | $ 0.55 |
| 200+ | $ 0.2208 | $ 44.16 |
| 500+ | $ 0.2131 | $ 106.55 |
| 1,000+ | $ 0.21 | $ 210.00 |
Standard Packaging12500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 1206 | |
| Resistance | 0Ω | |
| Operating Temperature | -65℃~+170℃ | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Resistance | 0Ω | |
| Operating Temperature | -65℃~+170℃ | |
| Tolerance | - |
Help & FeedbackShow similar products (0) >
C5924188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

