LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Trafag AG 8252.H4.2530.32.19.33 product image
Images for reference only

Trafag AG 8252.H4.2530.32.19.33

Manufacturer
MPN
8252.H4.2530.32.19.33
LCSC Part #
C5921895
Packaging
-
Customer #
Key Attributes
0Kpa~34.47379Mpa Pressure Sensors, Transducers RoHS
DatasheetTrafag AG 8252.H4.2530.32.19.33
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 365.9156$ 365.92
200+$ 146.0025$ 29200.50
500+$ 141.1246$ 70562.30
1,000+$ 138.7132$ 138713.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerTrafag AG
Packaging-
Pressure range0Kpa~34.47379Mpa
Features-
Voltage - Supply9V~32V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Headquartered in Switzerland, Trafag is a leading international supplier of high-quality sensors and monitoring instruments for pressure and temperature measurement. The industrial pressure transmitter NAT 8252 features a steel-based thin-film sensor element with long-term stability and triple (optionally quintuple) overpressure protection. Optionally, the NAT 8252 can be configured as a pressure switch with 1 or 2 switching outputs. Its robust design and wide temperature range of -40°C to +125°C make the NAT 8252 an ideal solution for a variety of demanding applications.

Features

AI Translation
  • Ultra-compact design
  • All-welded steel sensor system, no additional seals
  • Excellent long-term stability
  • Optional: 5x overpressure protection
  • Optional: 1 or 2 PNP switching outputs

Applications

AI Translation
  • Machine tools
  • Hydraulic systems
  • HVAC
  • Refrigeration equipment
  • Process technology