LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22411DC27-14.31818M product image
Images for reference only

Suntsu Electronics, Inc. SXT22411DC27-14.31818M

Manufacturer
MPN
SXT22411DC27-14.31818M
LCSC Part #
C5921399
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 11pF ±20ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22411DC27-14.31818M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2002$ 1.20
200+$ 0.4789$ 95.78
500+$ 0.4637$ 231.85
1,000+$ 0.4562$ 456.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-20℃~+70℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency14.31818MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22411DD27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3943
SXT22411DC17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1972
SXT22411DC16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1943
SXT22411DC38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2032
SXT22411DD17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.217
SXT22411DC07-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1912
SXT22411DC48-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2078
SXT22411DD16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2138
SXT22411DD38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.223
SXT22411DD48-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2274
SXT22411DD07-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2109
SXT22411DB27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1805
SXT22411DA27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1608
SXT22411CC27-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1411
SXT22411DB17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1775
SXT22411DA17-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1578
SXT22411DB16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1744
SXT22411DA16-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1548
SXT22411DA38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3307
SXT22411DB38-14.31818MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1836