LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22411CA27-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22411CA27-20.000M

Manufacturer
MPN
SXT22411CA27-20.000M
LCSC Part #
C5921296
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 11pF ±25ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22411CA27-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9548$ 0.95
200+$ 0.381$ 76.20
500+$ 0.368$ 184.00
1,000+$ 0.3631$ 363.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)80Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22411DA27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9548
SXT22411CA17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8897
SXT22411CA16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9457
SXT22411CA38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8957
SXT22411CB27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9138
SXT22411DA17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9518
SXT22411CA07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.882
SXT22411CA48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8987
SXT22411CC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9335
SXT22411DA16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0124
SXT22411DA38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9577
SXT22411DB27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9759
SXT22411CB17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9093
SXT22411CB16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9062
SXT22411DA07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9441
SXT22411DA48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9623
SXT22411DC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9971
SXT22411CC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9305
SXT22411CB38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9603
SXT22411CC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9924