LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 1761681-5

Manufacturer
MPN
1761681-5
LCSC Part #
C592123
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 2.54mm
DatasheetTE Connectivity 1761681-5
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialPhosphor Bronze
Number of PINs Per Row7
Number of Rows2
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating1A
Number of PINs14P
Contact PlatingTin
Operating Temperature-65℃~+105℃
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)25.4mm
Pin Structure2x7P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.