Suntsu Electronics, Inc. SXT21418BA27-25.000M
| Manufacturer | |
| MPN | SXT21418BA27-25.000M |
| LCSC Part # | C5920465 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±30ppm 18pF 120Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21418BA27-25.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9518 | $ 1.95 |
| 200+ | $ 0.7789 | $ 155.78 |
| 500+ | $ 0.7532 | $ 376.60 |
| 1,000+ | $ 0.741 | $ 741.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418CA27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1268 | ||
| SXT21418BA17-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9489 | ||
| SXT21418BA16-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9458 | ||
| SXT21418BA38-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9548 | ||
| SXT21418DA27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0427 | ||
| SXT21418BB27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21418CA17-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9854 | ||
| SXT21418BA48-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9578 | ||
| SXT21418BA07-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9427 | ||
| SXT21418CA16-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9822 | ||
| SXT21418CA38-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9912 | ||
| SXT21418EA27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1169 | ||
| SXT21418CB27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0064 | ||
| SXT21418BB17-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1041 | ||
| SXT21418DA17-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0396 | ||
| SXT21418CA48-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.9942 | ||
| SXT21418CA07-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1177 | ||
| SXT21418CC27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0245 | ||
| R2016-25.000-18-F-3030-TR-NS1 | Raltron | SMD2016-4P | 0 | $ 0.2671 | ||
| SXT21418DA16-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0366 |

