LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMA6F70A-M3/I product image
Images for reference only

VISHAY SMA6F70A-M3/I

Manufacturer
MPN
SMA6F70A-M3/I
LCSC Part #
C5919787
Packaging
DO-221AC(SLIMSMA)
Customer #
Key Attributes
113VC Clamp TVS DIODE DO-221AC(SLIMSMA)
DatasheetVISHAY SMA6F70A-M3/I
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1986$ 0.20
200+$ 0.0793$ 15.86
500+$ 0.0766$ 38.30
1,000+$ 0.0753$ 75.30
Standard Packaging14000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-221AC(SLIMSMA)
Clamping Voltage113V
Operating Temperature-55℃~+175℃
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Voltage - Breakdown77.8V
typeTVS
Reverse Leakage Current (Ir)200nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)70V

Features

AI Translation
  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement
  • Unidirectional only
  • Excellent clamping capability
  • Peak pulse power: - 600 W (10/1000 μs) - 4 kW (8/20 μs)
  • ESD capability: IEC 61000-4-2 level 4 - 15 kV (air) - 8 kV (contact)
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.