LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT SM5S24A-AU_R2_000A1 product image
Images for reference only

PANJIT SM5S24A-AU_R2_000A1

Manufacturer
PANJITAsian Brands
MPN
SM5S24A-AU_R2_000A1
LCSC Part #
C5919498
Packaging
DO-218AB
Customer #
Key Attributes
38.9VC Clamp TVS DIODE DO-218AB
DatasheetPANJIT SM5S24A-AU_R2_000A1
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8729$ 0.87
200+$ 0.3479$ 69.58
600+$ 0.3367$ 202.02
1,200+$ 0.332$ 398.40
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingDO-218AB
Clamping Voltage38.9V
Operating Temperature-55℃~+175℃
Peak Pulse Power Dissipation (Ppp)3.6kW@10/1000us
Number of Channels1
Voltage - Breakdown26.7V
typeTVS
Reverse Leakage Current (Ir)500nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Features

AI Translation
  • ISO10605 (C = 330 pF, R = 330Ω): ± 30kV Air, ± 30kV Contact
  • HBM ≅ ± 8 kV & CDM ≅ ± 2 kV
  • Rated for load dump protection in automotive applications
  • Meets ISO 7637 - 2 / ISO16750 - 2 Surge specification (varies by test condition)
  • Meets MSL Level 1 per J - STD - 020
  • AEC - Q101 qualified
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SM6S24A-AU_R2_000A1PANJITDO-218AB0$ 0.8362
SM8S24A-AU_R2_000A1PANJITDO-218AB0$ 3
SM5S22A-AU_R2_000A1PANJITDO-218AB0$ 1.8637
SM6S22A-AU_R2_000A1PANJITDO-218AB0$ 0.6938
SM8S22A-AU_R2_000A1PANJITDO-218AB0$ 0.8577
SM5S26A-AU_R2_000A1PANJITDO-218AB0$ 1.8635