Littelfuse SK225LDTP
| Manufacturer | |
| MPN | SK225LDTP |
| LCSC Part # | C5918406 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 100mA 40mA 1.2kV One unidirectional thyristor TO-220AB TRIACs RoHS |
| Datasheet | Littelfuse SK225LDTP |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 300A;360A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 300A;360A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is a premium unidirectional switch designed for phase control applications such as heating and motor speed regulation. Standard phase control thyristors can be triggered with a few milliamps of current at a potential below 1.5V.
Features
AI Translation
- RoHS compliant
- Voltage capability up to 1200 V
- Surge capability up to 300 A
- Electrically isolated "LD-Package" with UL certification, isolation voltage 2500V<sub>RMS</sub>
Applications
AI Translation
- AC solid-state switches
- Industrial power tools
- Line rectification
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7444 | $ 3.74 |
| 200+ | $ 1.4941 | $ 298.82 |
| 500+ | $ 1.4441 | $ 722.05 |
| 1,000+ | $ 1.4199 | $ 1419.90 |
Standard Packaging8000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 300A;360A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 40mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| Current - Surge(Itsm@f) | 300A;360A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is a premium unidirectional switch designed for phase control applications such as heating and motor speed regulation. Standard phase control thyristors can be triggered with a few milliamps of current at a potential below 1.5V.
Features
AI Translation
- RoHS compliant
- Voltage capability up to 1200 V
- Surge capability up to 300 A
- Electrically isolated "LD-Package" with UL certification, isolation voltage 2500V<sub>RMS</sub>
Applications
AI Translation
- AC solid-state switches
- Industrial power tools
- Line rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-25TTS12FP-M3 | VISHAY | TO-220-3 | 0 | $ 2.0392 |

