LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 1415898-6

Manufacturer
MPN
1415898-6
LCSC Part #
C591798
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Power Relays, Over 2 Amps
DatasheetTE Connectivity 1415898-6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Contact Material-

Features

AI Translation
  • 1 pole 16A, 1 form A (NO) contact (AgSnO2 or W pre - make contact + AgSnO2)
  • Mono - or bistable coil
  • 5kV/10mm coil - contact Reinforced insulation
  • Test tab (manual operator) optional for bistable versions
  • WG version: product in accordance to IEC60335 - 1
  • RTS3T: Electronic ballast UL508/NEMA 410 rated
  • RTS3T: 165/20ms inrush peak current

Applications

AI Translation
  • LED lighting systems
  • filament and incandescent lamp loads
  • movement detectors
  • light sensors
  • intelligent wall sockets
  • motors (RTS3L)