Suntsu Electronics, Inc. SXT21413BB38-52.000M
| Manufacturer | |
| MPN | SXT21413BB38-52.000M |
| LCSC Part # | C5916713 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 13pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21413BB38-52.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7457 | $ 1.75 |
| 200+ | $ 0.6971 | $ 139.42 |
| 500+ | $ 0.6744 | $ 337.20 |
| 1,000+ | $ 0.6622 | $ 662.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 52MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21413BB48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7472 | ||
| SXT21413CB38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7654 | ||
| SXT21413BB27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8658 | ||
| SXT21413CB48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7671 | ||
| SXT21413CC38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7747 | ||
| SXT21413CB27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8868 | ||
| SXT21413BB07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7396 | ||
| SXT21413BB16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7414 | ||
| SXT21413BB17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7428 | ||
| SXT21413CC48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8998 | ||
| SXT21413CC27-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7732 | ||
| SXT21413CB16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7608 | ||
| SXT21413CB07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7593 | ||
| SXT21413CB17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.846 | ||
| SXT21413CC16-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7702 | ||
| SXT21413CC17-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7716 | ||
| SXT21413CC07-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8917 | ||
| SXT21413BA38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8577 | ||
| SXT21413BA48-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7381 | ||
| SXT21413CA38-52.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.8771 |

