Suntsu Electronics, Inc. SXT21412CC17-37.400M
| Manufacturer | |
| MPN | SXT21412CC17-37.400M |
| LCSC Part # | C5915920 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±25ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21412CC17-37.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7759 | $ 0.78 |
| 200+ | $ 0.3092 | $ 61.84 |
| 500+ | $ 0.3001 | $ 150.05 |
| 1,000+ | $ 0.294 | $ 294.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412CC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7744 | ||
| SXT21412DC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8032 | ||
| SXT21412DC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8017 | ||
| SXT21412DD17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8123 | ||
| SXT21412EC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8412 | ||
| SXT21412CC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7774 | ||
| SXT21412CC07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7713 | ||
| SXT21412CC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8332 | ||
| SXT21412CC48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.7805 | ||
| SXT21412DD16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8107 | ||
| SXT21412EC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8396 | ||
| SXT21412ED17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8502 | ||
| SXT21412FC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8881 | ||
| SXT21412DC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8047 | ||
| SXT21412DC07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8001 | ||
| SXT21412DC48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8078 | ||
| SXT21412DC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8062 | ||
| SXT21412ED16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8486 | ||
| SXT21412FC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9286 | ||
| SXT21412EE17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8593 |

