Suntsu Electronics, Inc. SXT21410DB38-40.000M
| Manufacturer | |
| MPN | SXT21410DB38-40.000M |
| LCSC Part # | C5915185 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21410DB38-40.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2548 | $ 2.25 |
| 200+ | $ 0.9001 | $ 180.02 |
| 500+ | $ 0.8698 | $ 434.90 |
| 1,000+ | $ 0.8547 | $ 854.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410DB48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6357 | ||
| SXT21410DC38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4867 | ||
| SXT21410DB27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5714 | ||
| SXT21410EB38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5717 | ||
| SXT21410DC48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6665 | ||
| SXT21410DD38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5156 | ||
| SXT21410DC27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4821 | ||
| SXT21410EB48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410EC38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6003 | ||
| SXT21410DB07-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4397 | ||
| SXT21410DB17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4506 | ||
| SXT21410DB16-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4459 | ||
| SXT21410DD48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21410EB27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5671 | ||
| SXT21410DD27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.686 | ||
| SXT21410FB38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.7141 | ||
| SXT21410EC48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.7301 | ||
| SXT21410ED38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.8124 | ||
| SXT21410DC17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4776 | ||
| SXT21410DC07-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4688 |

