LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT11412CB16-40.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT11412CB16-40.000M

Manufacturer
MPN
SXT11412CB16-40.000M
LCSC Part #
C5914407
Packaging
SMD1612-4P
Customer #
Key Attributes
±30ppm 12pF ±25ppm SMD1612-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT11412CB16-40.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9445$ 0.94
200+$ 0.3778$ 75.56
500+$ 0.3651$ 182.55
1,000+$ 0.3588$ 358.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+60℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)100Ω
Frequency40MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT11412CB17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412CC16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412DB16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412CC17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11412DB17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412DC16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EB16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412DC17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412CB07-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412CB48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412CB27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412CB38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412EB17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414
SXT11412DD16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412EC16-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412DD17-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412CC07-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9445
SXT11412CC27-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412CC48-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9437
SXT11412CC38-40.000MSuntsu Electronics, Inc.SMD1612-4P0$ 0.9414