NTE Electronics 74-5SC5A
| Manufacturer | |
| MPN | 74-5SC5A |
| LCSC Part # | C5913961 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 5A 250V Fuses RoHS |
| Datasheet | NTE Electronics 74-5SC5A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 1.5kA | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-blow and slow-blow types available
- Tubular and axial lead (pigtail) types available
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 1.5kA | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Interrupt Rating | 1.5kA |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-blow and slow-blow types available
- Tubular and axial lead (pigtail) types available
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

