LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 72PR20KLFTB

Manufacturer
MPN
72PR20KLFTB
LCSC Part #
C5913792
Packaging
Through Hole
Customer #
Key Attributes
POT 20kΩ 500mW Through Hole
DatasheetTT Electronics 72PR20KLFTB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance20kΩ