Cosel SUW102412BP
| Manufacturer | |
| MPN | SUW102412BP |
| LCSC Part # | C5913456 |
| Packaging | SMD-7P,39.2x21mm |
| Customer # | |
| Key Attributes | 12V 18V~36V SMD-7P,39.2x21mm DC DC Converters RoHS |
| Datasheet | Cosel SUW102412BP |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-7P,39.2x21mm | |
| Number of Outputs | 2 | |
| Iout | 450mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-7P,39.2x21mm | |
| Number of Outputs | 2 | |
| Iout | 450mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 100.2419 | $ 100.24 |
| 200+ | $ 39.9977 | $ 7999.54 |
| 500+ | $ 38.6608 | $ 19330.40 |
| 1,000+ | $ 38.0016 | $ 38001.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-7P,39.2x21mm | |
| Number of Outputs | 2 | |
| Iout | 450mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-7P,39.2x21mm | |
| Number of Outputs | 2 | |
| Iout | 450mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% | |
| Output Power | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

