LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 688LMB063M2DH product image
Images for reference only

Cornell Dubilier Electronics 688LMB063M2DH

Manufacturer
MPN
688LMB063M2DH
LCSC Part #
C5912052
Packaging
Through Hole,D30xL52mm
Customer #
Key Attributes
63V ±20% 6800uF 73.14mΩ@120Hz Through Hole,D30xL52mm Aluminum Electrolytic Capacitors RoHS
DatasheetCornell Dubilier Electronics 688LMB063M2DH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1276$ 9.13
200+$ 3.643$ 728.60
500+$ 3.5207$ 1760.35
1,000+$ 3.4604$ 3460.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,D30xL52mm
Voltage Rating63V
Tolerance±20%
Lifetime3000hrs@105℃
Capacitance6800uF
Ripple Current3.86A@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)73.14mΩ@120Hz
Height - Seated (Max)52mm
Diameter30mm