KOA SG73P2ARTTD4750D
| Manufacturer | |
| MPN | SG73P2ARTTD4750D |
| LCSC Part # | C5911658 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 475Ω ±0.5% 500mW 0805 |
| Datasheet | KOA SG73P2ARTTD4750D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1233 | $ 0.12 |
| 200+ | $ 0.0492 | $ 9.84 |
| 500+ | $ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0468 | $ 46.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P06D4750V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D4750V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73G2ATTD4750D | KOA | 0805 | 0 | $ 0.2306 | ||
| SG73G2ATTD4750C | KOA | 0805 | 0 | $ 0.2777 | ||
| PHP00805E4750BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| PHP00805E4750BST1 | VISHAY | 0805 | 0 | $ 1.7238 | ||
| RA73F2A475RBTD | TE Connectivity | 0805 | 0 | $ 0.4732 | ||
| RA73F2A475RBTDF | TE Connectivity | 0805 | 0 | $ 0.8048 |

