LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 2-36151-2

Manufacturer
MPN
2-36151-2
LCSC Part #
C591149
Packaging
-
Customer #
Key Attributes
16~22 Copper Ring Connectors
DatasheetTE Connectivity 2-36151-2
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Ring Connectors
ManufacturerTE Connectivity
Packaging-
Wire Gauge - SQMM0.26~1.65
Diameter of Bolt Mouth3.68mm
Head Width7.14mm
Head TypeCircular ring
Overall Length20.24mm
Wire Gauge - AWG16~22
Contact MaterialCopper
Jacket TypePre-insulated
Jacket ColorRed
Tail TypeThrough-type
Insulation OD2.03mm~3.18mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.