KOA SG73G2BTTD5601D
| Manufacturer | |
| MPN | SG73G2BTTD5601D |
| LCSC Part # | C5910882 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±0.5% 500mW 1206 |
| Datasheet | KOA SG73G2BTTD5601D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2306 | $ 0.23 |
| 200+ | $ 0.092 | $ 18.40 |
| 500+ | $ 0.089 | $ 44.50 |
| 1,000+ | $ 0.0874 | $ 87.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.6kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73G2BTTD5601C | KOA | 1206 | 0 | $ 0.3173 | ||
| ERJ-UP8D5601V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D5601V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| SG73P2BRTTD5601D | KOA | 1206 | 0 | $ 0.1883 | ||
| WK73R2BTTD5601D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| PRG3216P-5601-D-T5 | SUSUMU | 1206 | 0 | $ 0.1179 | ||
| HRG3216P-5601-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 | ||
| HRG3216P-5601-D-T1 | SUSUMU | 1206 | 0 | $ 0.3293 | ||
| PRG3216P-5601-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-5601-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

