LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFM-150-03-S-S-A product image
Images for reference only

Samtec SFM-150-03-S-S-A

Manufacturer
MPN
SFM-150-03-S-S-A
LCSC Part #
C5910304
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 3.2A 50P 4.57mm 1.27mm 1 Through Hole,P=1.27mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec SFM-150-03-S-S-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.0654$ 47.07
200+$ 18.7805$ 3756.10
496+$ 18.1519$ 9003.34
1,000+$ 17.8424$ 17842.40
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3.2A
Number of Pins50P
Insulation Height4.57mm
Pitch1.27mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.