LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STA1085POA

Manufacturer
MPN
STA1085POA
LCSC Part #
C5909539
Packaging
LFBGA-361(16x16)
Customer #
Key Attributes
ARM Cortex-RSeries 600MHz LFBGA-361(16x16) Microcontrollers RoHS
DatasheetST STA1085POA
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLFBGA-361(16x16)
CPU CoreARM Cortex-RSeries
CPU Maximum Speed600MHz

Introduction

AI Translation

Accordo2 is a family of devices that provide a cost effective microprocessor solution for modern automotive car radio systems, with an embedded powerful Digital Sound Processing subsystem, as well as a MIPS efficient ARM Cortex-R4 processor. In addition, an ARM Cortex-M3 controller is dedicated for real-time CAN / Vehicle Interface Processing. In terms of peripherals, Accordo2 family devices come with an exhaustive set of common interfaces (UART/I2S/I2C/USB/MMC) which make the device optimal for implementing a feature rich system as well as a cost effective solution. The solution is bundled with a complete software package, which allows a very fast system implementation. Accordo2 family devices manage the entire audio chain from analog or digital inputs to analog or digital outputs, including digital audio media decoding, sample rate conversion among various sources, intelligent routing and audio effects / DSP post processing. With its flexible memory configuration, it allows implementing from very low cost systems based on real time OS, scaling up to demanding applications based on Linux OS.

Features

AI Translation
  • ARM Cortex-R4 MCU
  • Embedded SRAM
  • SDRAM controller
  • Serial QIO NOR interface executable in place
  • Parallel NAND/NOR controller
  • Sound processing DSPs
  • Stereo channels hardware Sample Rate Converter
  • Audio DACs
  • Digital audio interfaces (I2S/ multichannel ports)
  • Single ended stereo ADC with internal switching logic
  • Differential Mono ADC with internal switching logic
  • Secure-Digital Multimedia Memory Card Interfaces
  • USB 2.0 Interfaces
  • SPDIF with CDROM block decoder support
  • TFT controller
  • Touch Screen Controller
  • Video Input Port Graphic acceleration
  • Dedicated ARM Cortex-M3 core
  • Isolated embedded memory
  • Secured NOR interface
  • General purpose ADCs
  • I2C multi-master/slave interfaces
  • UART Controllers
  • Synchronous Serial Ports (SSP/SPI)
  • GPIOs
  • JTAG CAN ports
  • VDD: 1.14 V - 1.26 V
  • VDDIO: 3.3 V ±10%
  • VDDIOON: 3.3 V ±10%
  • Ambient temperature range: -40 °C to +85 °C