TE Connectivity 520971-2
| Manufacturer | |
| MPN | 520971-2 |
| LCSC Part # | C590902 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Disconnects, Receptacle, Flag, Brass |
| Datasheet | TE Connectivity 520971-2 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Specification | - | |
| Tail Diameter | - | |
| Jacket Type | Fully insulated | |
| Length of Fit | - | |
| Wire Gauge - AWG | 14~18 | |
| Overall Length | - | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.82~2.08 | |
| Contact Material | Brass | |
| Jacket Color | White | |
| Insulation OD | 2.79mm~4.06mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Specification | - | |
| Tail Diameter | - | |
| Jacket Type | Fully insulated | |
| Length of Fit | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~18 | |
| Overall Length | - | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.82~2.08 | |
| Contact Material | Brass | |
| Jacket Color | White | |
| Insulation OD | 2.79mm~4.06mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Specification | - | |
| Tail Diameter | - | |
| Jacket Type | Fully insulated | |
| Length of Fit | - | |
| Wire Gauge - AWG | 14~18 | |
| Overall Length | - | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.82~2.08 | |
| Contact Material | Brass | |
| Jacket Color | White | |
| Insulation OD | 2.79mm~4.06mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Specification | - | |
| Tail Diameter | - | |
| Jacket Type | Fully insulated | |
| Length of Fit | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~18 | |
| Overall Length | - | |
| Terminal Type | Flag Terminal | |
| Wire Gauge - SQMM | 0.82~2.08 | |
| Contact Material | Brass | |
| Jacket Color | White | |
| Insulation OD | 2.79mm~4.06mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



