TE Connectivity 2213189-1
| Manufacturer | |
| MPN | 2213189-1 |
| LCSC Part # | C590900 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solid State Lighting Connector Assemblies RoHS |
| Datasheet | TE Connectivity 2213189-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This specification covers inverted through-board platforms for card-edge and plug-in applications. In both cases, power can be transmitted through these connector series via PCB to LEDs on the PC board. The card-edge version allows the LED driver PC board to mate perpendicularly with the LED PC board. The plug-in version allows discrete wires from 26 AWG to 18 AWG to be inserted into the bottom of the connector. The low-profile flat-top design minimizes interference with adjacent LED light cones and provides a convenient pick-up location for automated pick-and-place machines. These connectors share a common PCB pad layout and are packaged in tape-and-reel format per EIA-481 standard.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This specification covers inverted through-board platforms for card-edge and plug-in applications. In both cases, power can be transmitted through these connector series via PCB to LEDs on the PC board. The card-edge version allows the LED driver PC board to mate perpendicularly with the LED PC board. The plug-in version allows discrete wires from 26 AWG to 18 AWG to be inserted into the bottom of the connector. The low-profile flat-top design minimizes interference with adjacent LED light cones and provides a convenient pick-up location for automated pick-and-place machines. These connectors share a common PCB pad layout and are packaged in tape-and-reel format per EIA-481 standard.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

