LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSW-114-06-S-T-LL-014 product image
Images for reference only

Samtec SSW-114-06-S-T-LL-014

Manufacturer
MPN
SSW-114-06-S-T-LL-014
LCSC Part #
C5908812
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 42 Position 2.54mm Pitch Triple Row Through Hole -55℃~+125℃
DatasheetSamtec SSW-114-06-S-T-LL-014
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.9677$ 20.97
200+$ 8.3665$ 1673.30
500+$ 8.0871$ 4043.55
1,000+$ 7.949$ 7949.00
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Pins42P
Current Rating4.7A
Insulation Height8.51mm
Pitch2.54mm
Number of Rows3
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.