KEMET SSR21NHS-15082
| Manufacturer | |
| MPN | SSR21NHS-15082 |
| LCSC Part # | C5908263 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8.2mH@10kHz 130mΩ 2 Common Mode Chokes RoHS |
| Datasheet | KEMET SSR21NHS-15082 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@10kHz | |
| DC Resistance(DCR) | 130mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@10kHz | |
| DC Resistance(DCR) | 130mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A | |
| Operating Temperature | -25℃~+120℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET SSR series coils are common-mode chokes featuring multiple characteristics. These toroidal coils are designed with the company's proprietary high-permeability ferrite S15H core, suitable for a wide range of noise suppression applications.
Features
AI Translation
- Proprietary S15H ferrite material
- High permeability
- High impedance over wide frequency range due to split bobbin design
- Compact, low-profile, and lightweight
- Operating temperature range: -25°C ~ +120°C
- Base and bobbin compliant with UL 94 V–0 flame retardancy rating
Applications
AI Translation
- Audio/video equipment
- Office automation equipment
- Digital appliances
- Power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.854 | $ 1.85 |
| 200+ | $ 0.7397 | $ 147.94 |
| 420+ | $ 0.7159 | $ 300.68 |
| 840+ | $ 0.7032 | $ 590.69 |
Standard Packaging420/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@10kHz | |
| DC Resistance(DCR) | 130mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A | |
| Operating Temperature | -25℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@10kHz | |
| DC Resistance(DCR) | 130mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A | |
| Operating Temperature | -25℃~+120℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET SSR series coils are common-mode chokes featuring multiple characteristics. These toroidal coils are designed with the company's proprietary high-permeability ferrite S15H core, suitable for a wide range of noise suppression applications.
Features
AI Translation
- Proprietary S15H ferrite material
- High permeability
- High impedance over wide frequency range due to split bobbin design
- Compact, low-profile, and lightweight
- Operating temperature range: -25°C ~ +120°C
- Base and bobbin compliant with UL 94 V–0 flame retardancy rating
Applications
AI Translation
- Audio/video equipment
- Office automation equipment
- Digital appliances
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

