LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732ARTTD2R67F

Manufacturer
MPN
SR732ARTTD2R67F
LCSC Part #
C5908115
Packaging
0805
Customer #
Key Attributes
RES 2.67Ω ±1% 333mW 0805
DatasheetKOA SR732ARTTD2R67F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance2.67Ω
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃