Sierra Wireless 6001201
| Manufacturer | |
| MPN | 6001201 |
| LCSC Part # | C5907583 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas |
| Datasheet | Sierra Wireless 6001201 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Sierra Wireless | |
| Packaging | - | |
| Frequency(Center/Band) | 2.4GHz;5GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Sierra Wireless |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Frequency(Center/Band) | 2.4GHz;5GHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Paddle Cellular is a ground-plane-independent antenna covering global 2G, 3G, and 4G frequencies from 698 to 3800MHz. Tested and certified to ensure performance with all AirLink routers and gateways, it features a flexibly positionable SMA connector with 0–90° rotation, and a sleek, robust design built for long-term durability.
Features
AI Translation
- Covers global 2G, 3G, and 4G frequencies from 698 - 3800MHz
- Guaranteed performance with all AirLink routers and gateways
- SMA connector with 0 - 90° rotation
- Sleek, rugged design for long-lasting durability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 313.6564 | $ 313.66 |
| 200+ | $ 125.1522 | $ 25030.44 |
| 500+ | $ 120.9696 | $ 60484.80 |
| 1,000+ | $ 118.9027 | $ 118902.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Sierra Wireless | |
| Packaging | - | |
| Frequency(Center/Band) | 2.4GHz;5GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Sierra Wireless |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Frequency(Center/Band) | 2.4GHz;5GHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Paddle Cellular is a ground-plane-independent antenna covering global 2G, 3G, and 4G frequencies from 698 to 3800MHz. Tested and certified to ensure performance with all AirLink routers and gateways, it features a flexibly positionable SMA connector with 0–90° rotation, and a sleek, robust design built for long-term durability.
Features
AI Translation
- Covers global 2G, 3G, and 4G frequencies from 698 - 3800MHz
- Guaranteed performance with all AirLink routers and gateways
- SMA connector with 0 - 90° rotation
- Sleek, rugged design for long-lasting durability
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

