Bel Fuse SCS-1253K
| Manufacturer | |
| MPN | SCS-1253K |
| LCSC Part # | C5905567 |
| Packaging | SMD-8P,8.4x8mm |
| Customer # | |
| Key Attributes | 10A 50kHz~1MHz SMD-8P,8.4x8mm Current Sense Transformers RoHS |
| Datasheet | Bel Fuse SCS-1253K |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,8.4x8mm | |
| Length | - | |
| Rated input Current | 10A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 700mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,8.4x8mm | |
| Length | - | |
| Rated input Current | 10A | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 700mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
Introduction
The SCS series is a new addition to the high-frequency transformer product line. These surface-mount components are designed to sense current flowing directly through the application conductor. They enable accurate, non-invasive current sensing in power circuits, safety circuits, and control circuits. Current sensors are suitable for a wide range of applications, including feedback control, load droop/shutdown protection, safety/control circuits, and power supply DC-DC converters/chargers. They provide a cost-effective, low-loss method for current measurement in high-frequency voltage regulators and switching-mode power supplies.
Features
- Ultra-low DC resistance
- Multiple turns ratios available
- Designed for automated pick-and-place SMT
Applications
- Switching power supplies
- Feedback control
- Overload sensing
- Motor control
- Load drop/shutdown detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3884 | $ 4.39 |
| 200+ | $ 1.7517 | $ 350.34 |
| 500+ | $ 1.6926 | $ 846.30 |
| 1,000+ | $ 1.6638 | $ 1663.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,8.4x8mm | |
| Length | - | |
| Rated input Current | 10A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 700mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-8P,8.4x8mm | |
| Length | - | |
| Rated input Current | 10A | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 700mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
Introduction
The SCS series is a new addition to the high-frequency transformer product line. These surface-mount components are designed to sense current flowing directly through the application conductor. They enable accurate, non-invasive current sensing in power circuits, safety circuits, and control circuits. Current sensors are suitable for a wide range of applications, including feedback control, load droop/shutdown protection, safety/control circuits, and power supply DC-DC converters/chargers. They provide a cost-effective, low-loss method for current measurement in high-frequency voltage regulators and switching-mode power supplies.
Features
- Ultra-low DC resistance
- Multiple turns ratios available
- Designed for automated pick-and-place SMT
Applications
- Switching power supplies
- Feedback control
- Overload sensing
- Motor control
- Load drop/shutdown detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

