LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IHHEC SCC3906X101K8C2TS product image
Images for reference only

IHHEC SCC3906X101K8C2TS

Manufacturer
IHHECAsian Brands
MPN
SCC3906X101K8C2TS
LCSC Part #
C5905305
Packaging
-
Customer #
Key Attributes
100pF ±10% X1,Y1 400V Ceramic Capacitors RoHS
DatasheetIHHEC SCC3906X101K8C2TS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1941$ 0.19
200+$ 0.0775$ 15.50
500+$ 0.0749$ 37.45
1,000+$ 0.0736$ 73.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerIHHEC
Packaging-
Capacitance100pF
Tolerance±10%
Operating Temperature-55℃~+125℃
RatingsX1,Y1
Voltage(AC)400V