LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nearson S131CL-6-PX-2450S

Manufacturer
MPN
S131CL-6-PX-2450S
LCSC Part #
C5904804
Packaging
-
Customer #
Key Attributes
2 Rubber Ducky Antenna 2dBi 2.4GHz RF Antennas RoHS
DatasheetNearson S131CL-6-PX-2450S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerNearson
Packaging-
VSWR2
Antenna TypeRubber Ducky Antenna
Peak Gain2dBi
Frequency(Center/Band)2.4GHz

Introduction

AI Translation

Frequency Range: 2.4~2.5 GHz Impedance: Nominal 50Ω VSWR: <2.0:1 Gain: 2 dBi (excluding pigtail cable) Radiation Pattern: Omnidirectional Polarization: Vertical Element: Half-wave dipole

Gain is measured without a pigtail cable.

Cable: M17/93-RG178 coaxial cable, length L inches. Materials:

  • Whip antenna: Polyurethane (black)
  • Swivel joint: Polyurethane (black)
  • Clamping nut: Polycarbonate (black) Operating Temperature: -20℃ to +65℃ Storage Temperature: -30℃ to +75℃

Enclosure Wall

Recommended Mounting – Hole Size

Pigtail Cable Length vs. Attenuation

  • Standard M17/93-RG178 cable
  • Measured at 2.4 GHz
  1. Model 131CL can also rotate in a direction parallel to the panel.
  2. Rotate between -90° and +90° to prevent excessive twisting of cables inside the equipment.
  3. The antenna can be held at any angle between -90° and +90°.