ABLIC S-1132B39-U5T1U
| Manufacturer | |
| MPN | S-1132B39-U5T1U |
| LCSC Part # | C5903883 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 3.9V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1132B39-U5T1U |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control;Thermal shutdown |
Introduction
The S-1132 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption(300 mA output current) developed based on CMOS technology. A 0.1 μF small ceramic capacitor can be used. It operates with low current consumption of 20 μA typ. A built-in overcurrent protection circuit prevents the output current from exceeding the current capacity of the output transistor. Compared with the conventional 300 mA output current CMOS voltage regulators, high-density mounting is realized by using the super-small SNT-6A(H) package and a 0.1 μF small ceramic capacitor.
Features
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Input voltage: 2.0 V to 6.5 V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 130 mV typ. (3.0 V output product, Iout = 100 mA)
- Current consumption: During operation: 20 μA typ., 40 μA max. During power-off: 0.01 μA typ., 1.0 μA max.
- Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Power supply for battery-powered device
- Power supply for personal communication device
- Power supply for home electric appliance
- Power supply for cellular phone
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2763 | $ 0.28 |
| 200+ | $ 0.1103 | $ 22.06 |
| 500+ | $ 0.1066 | $ 53.30 |
| 1,000+ | $ 0.1048 | $ 104.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control;Thermal shutdown |
Introduction
The S-1132 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption(300 mA output current) developed based on CMOS technology. A 0.1 μF small ceramic capacitor can be used. It operates with low current consumption of 20 μA typ. A built-in overcurrent protection circuit prevents the output current from exceeding the current capacity of the output transistor. Compared with the conventional 300 mA output current CMOS voltage regulators, high-density mounting is realized by using the super-small SNT-6A(H) package and a 0.1 μF small ceramic capacitor.
Features
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Input voltage: 2.0 V to 6.5 V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 130 mV typ. (3.0 V output product, Iout = 100 mA)
- Current consumption: During operation: 20 μA typ., 40 μA max. During power-off: 0.01 μA typ., 1.0 μA max.
- Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Power supply for battery-powered device
- Power supply for personal communication device
- Power supply for home electric appliance
- Power supply for cellular phone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6702D391PR-G | TOREX | SOT-89-5 | 0 | $ 0.4698 | ||
| S-1131B39UC-N4YTFG | ABLIC | SOT-89-5 | 0 | $ 0.2248 | ||
| S-1131B39UC-N4YTFU | ABLIC | SOT-89-5 | 0 | $ 0.2248 | ||
| S-1170B39UC-OTYTFU | ABLIC | SOT-89-5 | 0 | $ 0.377 | ||
| S-1170B39UC-OTYTFG | ABLIC | SOT-89-5 | 0 | $ 0.3845 | ||
| S-1133B39-U5T1G | ABLIC | SOT-89-5 | 0 | $ 0.2621 | ||
| S-1133B39-U5T1U | ABLIC | SOT-89-5 | 0 | $ 0.2621 | ||
| XC6223T39BPR-G | TOREX | SOT-89-5 | 0 | $ 0.2722 |

