LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1142A32H-E6T2U product image
Images for reference only

ABLIC S-1142A32H-E6T2U

Manufacturer
MPN
S-1142A32H-E6T2U
LCSC Part #
C5903162
Packaging
HSOP-6
Customer #
Key Attributes
3.2V Positive Fixed HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1142A32H-E6T2U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5064$ 1.51
200+$ 0.6016$ 120.32
500+$ 0.581$ 290.50
1,000+$ 0.5715$ 571.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingHSOP-6
Output Voltage3.2V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)9uA
Output ConfigurationPositive
Output Current-
Operating Voltage50V
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The S-1142A/BxxH Series, developed by using high-withstand voltage CMOS technology, is a positive voltage regulator with a high-withstand voltage, low current consumption, and high-accuracy output voltage. The S-1142A/BxxH Series operates at a high maximum operating voltage of 50 V and a low current consumption of 4.0 μA typ. In addition to a built-in low on-resistance transistor which provides a very small dropout voltage and a large output current, this voltage regulator also has a built-in ON / OFF circuit. An overcurrent protection circuit prevents the load current from exceeding the capacitance of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by heat. A high heat radiation HSOP-6 package enables high-density mountin

Features

AI Translation
  • Output voltage: 2.0 V to 15.0 V, selectable in 0.1 V step
  • Input voltage: 3.0 V to 50 V
  • Output voltage accuracy: ±1.0% (Tj = +25°C), ±3.0% (Tj = -40°C to +105°C)
  • Current consumption: During operation: 4.0 μA typ., 9.0 μA max. (Ta = -40°C to +105°C); During power-off: 0.1 μA typ., 2.5 μA max. (Ta = -40°C to +105°C)
  • Output current: Possible to output 200 mA (VIN ≥ VOUT(S) + 2.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +105°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Constant-voltage power supply for electrical application for vehicle interior
  • Constant-voltage power supply for home electric appliance