VISHAY SQD100N04-3M6_GE3
| Manufacturer | |
| MPN | SQD100N04-3M6_GE3 |
| LCSC Part # | C5900599 |
| Packaging | TO-252AA |
| Customer # | |
| Key Attributes | 40V 100A 136W 3.6mΩ@10V 1 N-channel TO-252AA Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SQD100N04-3M6_GE3 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 6.7nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 310pF | |
| RDS(on) | 3.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 105nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 6.7nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 310pF | |
| RDS(on) | 3.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 105nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- AEC-Q101 qualified
- RoHS compliant
- Halogen-free
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4572 | $ 1.46 |
| 200+ | $ 0.5826 | $ 116.52 |
| 500+ | $ 0.5635 | $ 281.75 |
| 1,000+ | $ 0.5524 | $ 552.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 6.7nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 310pF | |
| RDS(on) | 3.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 105nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 6.7nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 310pF | |
| RDS(on) | 3.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 105nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- AEC-Q101 qualified
- RoHS compliant
- Halogen-free
C5900599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XR150N04 | XNRUSEMI | Similar | TO-252-3L | 1,285 | $0.2711 $0.2853 | ||
| DOD130N06 | DOINGTER | Similar | TO-252 | 2,395 | $0.3490 $0.3793 | ||
| FDD86567-F085-DO | DOINGTER | Similar | TO-252 | 886 | $ 0.3898 | ||
| IRLR3114ZTRPBF | Infineon | Similar | TO-252-2(DPAK) | 1,675 | $ 1.0178 | ||
| SWD062R08E8T | Samwin | Similar | TO-252 | 23 | $ 0.5191 |

