LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SKYWORKS SI88420EC-IS product image
Imágenes ilustrativas

SKYWORKS SI88420EC-IS

Fabricante
N.º de pieza fab.
SI88420EC-IS
Nº LCSC
C5899956
Emb.
SOIC-16
Número de Cliente
Atrib. clave
SOIC-16 Digital Isolators
Hoja de DatosSKYWORKS SI88420EC-IS
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 8.2237$ 8.22
184+$ 3.2818$ 603.85
506+$ 3.1717$ 1604.88
1,012+$ 3.1174$ 3154.81
Encapsulado Estándar46/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIsolators/Digital Isolators
FabricanteSKYWORKS
Emb.SOIC-16
FeaturesFail-safe output
Number of Channels2
Number of Forward Channels2
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps

Descripción

Traducción por IA

The Si88xx integrates Skyworks' proven digital isolator technology with an on-chip isolated dc-dc converter that provides regulated output voltages of 3.3 or 5.0 V (or >5 V with external components) at peak output power levels of up to 5 W. These devices provide up to two digital channels. The dc-dc converter has user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option and loop compensation. The device requires only minimal passive components and a miniature transformer.

The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size and reliability advantages over legacy isolation technologies. Data rates up to 100 Mbps max are supported, and all devices achieve propagation delays of only 23 ns max. Ordering options include a choice of dc-dc converter features, isolation channel configurations and a fail-safe mode. All products are certified by UL, CSA, VDE, and CQC.

Características

Traducción por IA
  • High-speed isolators with integrated dc-dc converter
  • Fully-integrated secondary sensing feedback-controlled converter with dithering for low EMI
  • dc-dc converter peak efficiency of 83% with external power switch
  • Up to 5 W isolated power with external power switch
  • Options include dc-dc shutdown, frequency control, and soft start
  • Standard Voltage Conversion: 3/5 V to isolated 3/5 V; 24 V to isolated 3/5 V; 3/5 V to isolated 24 V; 24 V to isolated 24 V
  • Precise timing on digital isolators: 0 – 100 Mbps; 18 ns typical prop delay
  • Highly-reliable: 100 year lifetime
  • High electromagnetic immunity and ultra-low emissions
  • RoHS compliant packages: SOIC-20 wide body; SOIC-16 wide body
  • Isolation of up to 5000 Vrms
  • High transient immunity of 100 kV/µs (typical)
  • AEC-Q100 qualified
  • Wide temp range: -40 to +125 ℃

Aplicaciones

Traducción por IA
  • Industrial automation systems
  • Hybrid electric and electric vehicles
  • Isolated power supplies
  • Inverters
  • Data acquisition
  • Motor control
  • PLCs, distributed control systems