LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI86SS51BC-IS1R product image
Images for reference only

SKYWORKS SI86SS51BC-IS1R

Manufacturer
MPN
SI86SS51BC-IS1R
LCSC Part #
C5899922
Packaging
SOIC-16
Customer #
Key Attributes
SOIC-16 Digital Isolators
DatasheetSKYWORKS SI86SS51BC-IS1R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6616$ 9.66
200+$ 3.855$ 771.00
500+$ 3.7262$ 1863.10
1,000+$ 3.6625$ 3662.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSKYWORKS
PackagingSOIC-16
FeaturesFail-safe output;Power-on reset
Number of Channels5
Number of Forward Channels4
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)150Mbps

Introduction

AI Translation

Robust, high-speed, low-power, multi-channel digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve typical propagation delays of 10 ns. This family includes SPI and QSPI capabilities with direction control pin options. Enable inputs provide a single point control for enabling and disabling outputs. Low power operating modes are provided to optimize power savings. A sleep mode option is included to help conserve power by shutting down active circuits by external pin control. Options include a choice of isolation ratings (3.75 and 6.0 kV_RMS). A fail-safe operating mode controls the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC. Products in wide-body packages support voltages of 6.0 kV_RMS with one minute withstand capability per UL 1577. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications. Skyworks GreenTM products are compliant with all applicable legislation and are halogen-free.

Features

AI Translation
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide supply voltage: 2.25 to 5.5 V
  • Up to 6000 V_RMS isolation
  • Reinforced IEC 60747-17 rating
  • High electromagnetic immunity
  • Low power and sleep mode options
  • Tri-state outputs with enable
  • Schmitt trigger + CMOS threshold inputs
  • Selectable fail-safe mode: Default high- or low-output (ordering option)
  • Precise timing (typical): 10 ns propagation delay, 3.5 ns pulse width distortion
  • Transient Immunity of 100 kV/μs (min)
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C
  • RoHS-compliant packages: WB SOIC-16, NB SOIC-16, QSOP-16
  • Automotive-grade ordering part numbers (OPNs) available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Applications

AI Translation
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems
  • Onboard chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid electric vehicles
  • Battery electric vehicles