LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite SM102035007FE product image
Images for reference only

Ohmite SM102035007FE

Manufacturer
MPN
SM102035007FE
LCSC Part #
C5899570
Packaging
Through Hole
Customer #
Key Attributes
RES 5000MΩ ±1% 1W
DatasheetOhmite SM102035007FE
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9293$ 4.93
200+$ 1.9669$ 393.38
500+$ 1.9017$ 950.85
1,000+$ 1.8684$ 1868.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance5000MΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+110℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SM104035007FEOhmiteThrough Hole5$ 5.482
SM108035007FEOhmiteThrough Hole0$ 3.0397