LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 402F26012IDR

Manufacturer
MPN
402F26012IDR
LCSC Part #
C5898468
Packaging
SMD2016-4P
Customer #
Key Attributes
±20ppm 18pF SMD2016-4P Crystals RoHS
DatasheetCTS 402F26012IDR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)100Ω
Frequency26MHz

Introduction

AI Translation

The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetically sealed ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 16 – 60MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/Microcontroller
  • USB interfaces
  • Computer peripherals
  • Portable devices
  • Test and measurement
  • Machine-to-machine communications
  • Wearable devices