LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Adafruit Industries 4160 product image
Images for reference only

Adafruit Industries 4160

Manufacturer
MPN
4160
LCSC Part #
C5898300
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 20P 2.54mm 1 Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
DatasheetAdafruit Industries 4160
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.82$ 6.82
200+$ 2.7211$ 544.22
500+$ 2.631$ 1315.50
1,000+$ 2.5852$ 2585.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerAdafruit Industries
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Number of Pins20P
Pitch2.54mm
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.