LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-103327-0-05 product image
Images for reference only

TE Connectivity 4-103327-0-05

Manufacturer
MPN
4-103327-0-05
LCSC Part #
C5898104
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 5 Position 2.54mm Pitch Single Row Through Hole -65℃~+105℃
DatasheetTE Connectivity 4-103327-0-05
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7122$ 0.71
200+$ 0.2849$ 56.98
500+$ 0.2758$ 137.90
1,000+$ 0.2698$ 269.80
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Number of PINs5P
Operating Temperature-65℃~+105℃
Contact MaterialCopper alloy
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.