Mill-Max Mfg. Corp. 399-41-101-10-003000
| Manufacturer | |
| MPN | 399-41-101-10-003000 |
| LCSC Part # | C5897363 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Female Header 1 Position Single Row Through Hole, Right Angle -55℃~+125℃ |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 1P | |
| Insulation Height | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Number of Pins | 1P | |
| Insulation Height | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.623 | $ 12.62 |
| 200+ | $ 5.0373 | $ 1007.46 |
| 500+ | $ 4.8688 | $ 2434.40 |
| 1,000+ | $ 4.7861 | $ 4786.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 1P | |
| Insulation Height | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Number of Pins | 1P | |
| Insulation Height | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

