LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWST25168A3300JB06

Manufacturer
MPN
RWST25168A3300JB06
LCSC Part #
C5897314
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 330Ω ±5% 160W
DatasheetVISHAY RWST25168A3300JB06
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance330Ω
TypeWirewound Resistor
Power(Watts)160W
Temperature Coefficient±75ppm/℃
Tolerance±5%